Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SH4B-05C

DigiKey Part Number
1885-1568-ND
Manufacturer
Manufacturer Product Number
SH4B-05C
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
14
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RH Series
Part Status
Active
Features
Finger-Safe (IP20) Terminals
Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.27000¥118.27
10¥105.33500¥1,053.35
25¥100.58800¥2,514.70
50¥97.13760¥4,856.88
100¥93.80210¥9,380.21
250¥89.56508¥22,391.27
500¥86.48544¥43,242.72
1,000¥83.50955¥83,509.55
Manufacturers Standard Package