
RY2S-ULDC12V | |
|---|---|
DigiKey Part Number | 1885-RY2S-ULDC12V-ND |
Manufacturer | |
Manufacturer Product Number | RY2S-ULDC12V |
Description | RELAY PLUG-IN DPDT 3A 12VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 720VA, 90W | Coil Resistance 188 Ohms |
Coil Current 64 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.29000 | ¥158.29 |
| 10 | ¥130.89100 | ¥1,308.91 |
| 25 | ¥121.33960 | ¥3,033.49 |
| 50 | ¥114.77540 | ¥5,738.77 |
| 100 | ¥108.81020 | ¥10,881.02 |
| 250 | ¥101.84760 | ¥25,461.90 |
| 500 | ¥97.25854 | ¥48,629.27 |


