General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH3B-ULCAC120V

DigiKey Part Number
1885-1280-ND
Manufacturer
Manufacturer Product Number
RH3B-ULCAC120V
Description
RELAY GEN PURPOSE 3PDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 30VDC - Max
Relay Type
Load - Max Switching
1200VA, 300W
Coil Resistance
10.8 kOhms
Coil Current
14.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.13000¥192.13
10¥171.12500¥1,711.25
25¥163.40720¥4,085.18
50¥157.79740¥7,889.87
100¥152.37650¥15,237.65
250¥145.48948¥36,372.37
500¥140.48412¥70,242.06
Manufacturers Standard Package