
RF2S-1A1BLD1-D24 | |
|---|---|
DigiKey Part Number | 1885-RF2S-1A1BLD1-D24-ND |
Manufacturer | |
Manufacturer Product Number | RF2S-1A1BLD1-D24 |
Description | FG PLG-IN RELAY 1NO+1NC 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Coil Current 33 mA | Coil Resistance 820 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode, Lighted Indicator, Reverse Coil Polarity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.71000 | ¥301.71 |
| 10 | ¥249.12200 | ¥2,491.22 |
| 25 | ¥231.33080 | ¥5,783.27 |
| 50 | ¥219.25340 | ¥10,962.67 |
| 100 | ¥208.38820 | ¥20,838.82 |
| 250 | ¥195.83600 | ¥48,959.00 |


