AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6R-G24

DigiKey Part Number
1885-1334-ND
Manufacturer
Manufacturer Product Number
PS6R-G24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
IDEC
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
91%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.92" L x 2.36" W x 4.92" H (125.0mm x 60.0mm x 125.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
350V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,739.44000¥2,739.44
10¥2,407.74300¥24,077.43
25¥2,287.20640¥57,180.16
Manufacturers Standard Package