PS6R-F24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥1,293.52000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ¥745.37000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6R-F24

DigiKey Part Number
1885-1387-ND
Manufacturer
Manufacturer Product Number
PS6R-F24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
IDEC
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
90%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.92" L x 1.46" W x 4.92" H (125.0mm x 37.0mm x 125.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
350V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHEA120F-24-CCosel USA, Inc.01776-KHEA120F-24-C-ND¥1,293.52000Parametric Equivalent
PDRA-120-24Bel Power Solutions0179-PDRA-120-24-ND¥745.37000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,998.11000¥1,998.11
10¥1,756.16700¥17,561.67
25¥1,668.25000¥41,706.25
50¥1,604.68200¥80,234.10
Manufacturers Standard Package