AC or DC DIN Rail Power Supply 1 Output 24V 650mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 650mA
Power Supplies: PS5R-V Series

PS5R-VB24

DigiKey Part Number
1885-1648-ND
Manufacturer
Manufacturer Product Number
PS5R-VB24
Description
AC/DC DIN RAIL SUPPLY 24V 16W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 650mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
650mA
Manufacturer
IDEC
Power (Watts)
16W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
84%
Input Type
AC or DC
Operating Temperature
-25°C ~ 75°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥561.78000¥561.78
10¥493.73500¥4,937.35
25¥469.02120¥11,725.53
50¥451.14640¥22,557.32
100¥450.64040¥45,064.04
Manufacturers Standard Package