AC or DC DIN Rail Power Supply 1 Output 24V 300mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 300mA
PS5R-VAxx
Power Supplies: PS5R-V Series

PS5R-VA24

DigiKey Part Number
1885-1729-ND
Manufacturer
Manufacturer Product Number
PS5R-VA24
Description
AC/DC DIN RAIL SUPPLY 24V 7.2W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 300mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Manufacturer
IDEC
Power (Watts)
7.2W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
80%
Input Type
AC or DC
Operating Temperature
-25°C ~ 75°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.93000¥454.93
10¥399.87900¥3,998.79
25¥379.86400¥9,496.60
50¥365.39000¥18,269.50
100¥351.46660¥35,146.66
Manufacturers Standard Package