
LH1D-H2HQ4C30-R | |
|---|---|
DigiKey Part Number | 1885-LH1D-H2HQ4C30-R-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-H2HQ4C30-R |
Description | LED PNL IND RED DIFF 35X34 SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 17mA Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 17mA |
Part Status Active | Lens Size 35.00mm x 34.00mm |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥775.63000 | ¥775.63 |
| 10 | ¥678.60700 | ¥6,786.07 |











