
LF2B-D3P-BTHWW2-1M | |
|---|---|
DigiKey Part Number | 1885-LF2B-D3P-BTHWW2-1M-ND |
Manufacturer | |
Manufacturer Product Number | LF2B-D3P-BTHWW2-1M |
Description | LED BAR IP65 580MM 12V 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 22.83" (580.0mm) 12/24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Power - Rated 10.6W |
Manufacturer IDEC | Voltage - Supply 12/24VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Rated Life 40,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White | Operating Temperature -30°C ~ 55°C |
Luminous Flux 720lm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Length 22.83" (580.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.57" x 1.14" (40.0mm x 29.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,293.67000 | ¥1,293.67 |


