
GT5Y-4SN1A100 | |
|---|---|
DigiKey Part Number | 1885-1284-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN1A100 |
Description | RELAY TIME DELAY 10MIN 3A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 3A @ 220VAC/30VDC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.92000 | ¥419.92 |
| 10 | ¥345.95100 | ¥3,459.51 |
| 25 | ¥326.11760 | ¥8,152.94 |
| 50 | ¥313.76420 | ¥15,688.21 |
| 100 | ¥303.32050 | ¥30,332.05 |
| 250 | ¥291.95312 | ¥72,988.28 |


