
GT3F-2AF20 | |
|---|---|
DigiKey Part Number | 1885-1005-ND |
Manufacturer | |
Manufacturer Product Number | GT3F-2AF20 |
Description | RELAY TIME DELAY 600SEC 3A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Sec Delay 3A @ 250VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 600 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC/30VDC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥814.44000 | ¥814.44 |
| 10 | ¥689.54800 | ¥6,895.48 |
| 25 | ¥671.14840 | ¥16,778.71 |


