Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-C16R1CE

DigiKey Part Number
1885-1309-ND
Manufacturer
Manufacturer Product Number
FC6A-C16R1CE
Description
16IO CPU 24VDC RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
IDEC
Communications
Ethernet, RS-232C, RS-485, USB
Series
Memory Size
384KB
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Features
Battery Backup (Lithium)
Number of Inputs and Type
9 - Digital
Operating Temperature
-10°C ~ 55°C
Number of Outputs and Type
7 - Relay
Ingress Protection
IP20
Expandable
8 Modules Max
Approval Agency
CE, cULus
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,812.42000¥3,812.42
10¥3,195.77700¥31,957.77
25¥3,006.96720¥75,174.18
Manufacturers Standard Package