
BNM9 | |
|---|---|
DigiKey Part Number | 1885-BNM9-ND |
Manufacturer | |
Manufacturer Product Number | BNM9 |
Description | BN SERIES MARKING STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.39000 | ¥13.39 |
| 10 | ¥11.35200 | ¥113.52 |
| 25 | ¥10.63600 | ¥265.90 |
| 50 | ¥10.12840 | ¥506.42 |
| 100 | ¥9.64340 | ¥964.34 |
| 250 | ¥9.03916 | ¥2,259.79 |
| 500 | ¥8.60748 | ¥4,303.74 |
| 1,000 | ¥8.19664 | ¥8,196.64 |
| 2,500 | ¥7.68364 | ¥19,209.10 |




