



249CPR.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-249CPR.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 249CPR.SA.1.ITU |
Description | ESD CP REPL TWEEZER 5.1",249 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 5.12" (130.0mm) |
Part Status Active | Material Carbon Steel |
Tip Style Pointed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.70000 | ¥368.70 |


