



0C9.SA.0.ITU | |
|---|---|
DigiKey Part Number | 2014-0C9.SA.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 0C9.SA.0.ITU |
Description | HP TWEEZERS NO MAGN SS 3.54",0C9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 3.54" (90.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.63000 | ¥303.63 |



