
CT08-1200 | |
|---|---|
DigiKey Part Number | 5871-CT08-1200-ND |
Manufacturer | |
Manufacturer Product Number | CT08-1200 |
Description | THT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:1200 Current Sense Transformer 3.5kHz Max 40Ohm Secondary Max 10 H Through Hole |
Datasheet | Datasheet |
Category | ET (Volt-Time) 3000Vµs |
Manufacturer ICE Components, Inc. | Turns Ratio - Primary:Secondary 1:1200 |
Series | Current Ratio 1200:1 |
Packaging Tray | DC Resistance (DCR) 40Ohm Secondary Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 3.5kHz Max | Size / Dimension 0.673" L x 0.441" W (17.10mm x 11.20mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.803" (20.40mm) |
Current Rating (Amps) 50 A | Termination Style PC Pin |
Inductance 10 H | Weight 0.012 lb (5.23 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.83000 | ¥61.83 |
| 10 | ¥55.79300 | ¥557.93 |
| 25 | ¥53.53200 | ¥1,338.30 |
| 50 | ¥51.87340 | ¥2,593.67 |
| 100 | ¥50.25970 | ¥5,025.97 |
| 250 | ¥48.19088 | ¥12,047.72 |
| 500 | ¥46.67528 | ¥23,337.64 |
| 1,000 | ¥45.20178 | ¥45,201.78 |


