New at DigiKey
30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82662-100B-01-D

DigiKey Part Number
5378-82662-100B-01-D-ND
Manufacturer
Manufacturer Product Number
82662-100B-01-D
Description
CABLINE-CA HARNESS 30P 40AWG 50O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.016" (0.40mm)
Manufacturer
I-PEX
Length
0.328' (100.00mm, 3.94")
Series
Color
Blue, Individual
Packaging
Bag
Shielding
Shielded
Part Status
Active
Cable Termination
Solder
Connector Type
Plug to Plug
Contact Finish
Gold
Number of Positions
30
Contact Finish Thickness
Flash
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.00000¥353.00
10¥300.06100¥3,000.61
25¥281.27760¥7,031.94
50¥267.85980¥13,392.99
100¥255.08610¥25,508.61
250¥239.13744¥59,784.36
Manufacturers Standard Package