New Product
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 1.969" (50.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® 4L Mating and Unmating Tool/ Micro RF Coaxial Connector / I-PEX

8-25-0437

DigiKey Part Number
5378-8-25-0437-ND
Manufacturer
Manufacturer Product Number
8-25-0437
Description
COAX CBL I-PEX MHF4L TO MHF4L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.64mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4L Plug, Right Angle
Manufacturer
I-PEX
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
1.969" (50.00mm)
Part Status
Active
Cable Type
0.64mm OD Coaxial Cable
Style
I-PEX MHF4L to I-PEX MHF4L
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L Plug, Right Angle
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥11.96100¥119.61
25¥11.20520¥280.13
50¥10.67000¥533.50
100¥10.16060¥1,016.06
300¥9.40167¥2,820.50
500¥9.06888¥4,534.44
1,000¥8.63592¥8,635.92
2,500¥8.09545¥20,238.62
Manufacturers Standard Package