
30047-160T-01F | |
|---|---|
DigiKey Part Number | 5378-30047-160T-01F-ND |
Manufacturer | |
Manufacturer Product Number | 30047-160T-01F |
Description | MINIDOCK R/A RECEPTACLE 160P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Multi-Purpose Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer I-PEX | Number of Positions 160 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Flange |
Connector Style Receptacle | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥388.86000 | ¥388.86 |
| 10 | ¥330.51000 | ¥3,305.10 |
| 48 | ¥295.89521 | ¥14,202.97 |
| 96 | ¥281.78719 | ¥27,051.57 |
| 144 | ¥273.84889 | ¥39,434.24 |
| 288 | ¥260.79837 | ¥75,109.93 |



