New Product
Connector Shell For CABLINE®-CA II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20856-030T-01

DigiKey Part Number
5378-20856-030T-01-ND
Manufacturer
Manufacturer Product Number
20856-030T-01
Description
CABLINE-CA IIF SHELL 30P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Shell For CABLINE®-CA II Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
I-PEX
Type
Shell
Series
Number of Positions
30
Packaging
Tray
For Use With/Related Products
CABLINE®-CA II Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.92000¥15.92
10¥13.49800¥134.98
25¥12.64600¥316.15
50¥12.04240¥602.12
100¥11.46690¥1,146.69
250¥10.74848¥2,687.12
500¥10.23532¥5,117.66
2,000¥9.28175¥18,563.50
4,000¥8.83904¥35,356.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.