
20842-050E-21 | |
|---|---|
DigiKey Part Number | 5378-20842-050E-21TR-ND - Tape & Reel (TR) 5378-20842-050E-21CT-ND - Cut Tape (CT) 5378-20842-050E-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20842-050E-21 |
Description | NOVASTACK 35-PH PLUG 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 50 | Height Above Board 0.048" (1.23mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.60200 | ¥106.02 |
| 25 | ¥9.93720 | ¥248.43 |
| 50 | ¥9.46260 | ¥473.13 |
| 100 | ¥9.01100 | ¥901.10 |
| 250 | ¥8.44600 | ¥2,111.50 |
| 500 | ¥8.04258 | ¥4,021.29 |
| 1,000 | ¥7.65860 | ¥7,658.60 |
| 2,500 | ¥7.33880 | ¥18,347.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.83687 | ¥34,184.35 |
| 10,000 | ¥6.51090 | ¥65,109.00 |


