
20708-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-050E-01TR-ND - Tape & Reel (TR) 5378-20708-050E-01CT-ND - Cut Tape (CT) 5378-20708-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-050E-01 |
Description | NOVASTACK 35-P PLUG 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20708-050E-01 Models |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 50 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP27D-P050VA3-R15000 | JAE Electronics | 985 | 670-2965-1-ND | ¥17.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.92300 | ¥89.23 |
| 25 | ¥8.35920 | ¥208.98 |
| 50 | ¥7.95900 | ¥397.95 |
| 100 | ¥7.57950 | ¥757.95 |
| 250 | ¥7.10392 | ¥1,775.98 |
| 500 | ¥6.76470 | ¥3,382.35 |
| 1,000 | ¥6.44175 | ¥6,441.75 |
| 2,500 | ¥6.07348 | ¥15,183.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥5.21526 | ¥104,305.20 |



