
20600-006E-01 | |
|---|---|
DigiKey Part Number | 5378-20600-006E-01TR-ND - Tape & Reel (TR) 5378-20600-006E-01CT-ND - Cut Tape (CT) 5378-20600-006E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20600-006E-01 |
Description | MINIFLEX 5-BFN II LK 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20600-006E-01 Models |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 7A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.80600 | ¥58.06 |
| 25 | ¥5.43840 | ¥135.96 |
| 50 | ¥5.18040 | ¥259.02 |
| 100 | ¥4.93220 | ¥493.22 |
| 250 | ¥4.62260 | ¥1,155.65 |
| 500 | ¥4.40178 | ¥2,200.89 |
| 1,000 | ¥4.19156 | ¥4,191.56 |
| 2,500 | ¥3.92918 | ¥9,822.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.74168 | ¥18,708.40 |
| 10,000 | ¥3.56319 | ¥35,631.90 |
| 15,000 | ¥3.46278 | ¥51,941.70 |





