
20535-020E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-020E-02TR-ND - Tape & Reel (TR) 5378-20535-020E-02CT-ND - Cut Tape (CT) 5378-20535-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-020E-02 |
Description | EVAFLEX 5-VS 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer I-PEX | Locking Feature Auto Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Features EMI Shielded, Solder Retention |
Number of Positions 20 | Voltage Rating 200V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.33mm | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-020E-02 | I-PEX | 2,236 | 5378-20720-020E-02CT-ND | ¥12.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.93200 | ¥99.32 |
| 25 | ¥9.30880 | ¥232.72 |
| 50 | ¥8.86380 | ¥443.19 |
| 100 | ¥8.44040 | ¥844.04 |
| 250 | ¥7.91176 | ¥1,977.94 |
| 500 | ¥7.53396 | ¥3,766.98 |
| 1,000 | ¥7.17422 | ¥7,174.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,300 | ¥6.76489 | ¥15,559.25 |
| 4,600 | ¥6.44218 | ¥29,634.03 |
| 6,900 | ¥6.26069 | ¥43,198.76 |
| 11,500 | ¥6.03928 | ¥69,451.72 |





