Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 16.00" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND R-16

DigiKey Part Number
3628-MINIBENDR-16-ND
Manufacturer
Manufacturer Product Number
MINIBEND R-16
Description
COAX CBL SMA TO SMA 16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
16.00" (406.40mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥924.56000¥924.56
10¥785.91700¥7,859.17
25¥736.74760¥18,418.69
50¥701.62380¥35,081.19
100¥668.18670¥66,818.67
Manufacturers Standard Package