
MINIBEND R-13 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-13-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-13 |
Description | COAX CBL SMA TO SMA 13" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 13.00" (330.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Huber+Suhner, Inc. | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 13.00" (330.20mm) |
Part Status Active | Cable Type 0.086" Semi-Rigid Cable |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 24 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥785.00000 | ¥3,925.00 |


