
CSD30308 | |
|---|---|
DigiKey Part Number | 1441-1453-ND |
Manufacturer | |
Manufacturer Product Number | CSD30308 |
Description | BOX STEEL GRAY 30"L X 30"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD30308 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 14 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 30.000" L x 30.000" W (762.00mm x 762.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 900in² (5806cm²) | Weight 69 lbs (31.3 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,041.11000 | ¥8,041.11 |










