Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD242010

DigiKey Part Number
1441-1441-ND
Manufacturer
Manufacturer Product Number
CSD242010
Description
BOX STEEL GRAY 24.02"L X 20"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSD242010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
18 Gauge
Container Type
Box
Features
Sealing Gasket, Wall Mount
Size / Dimension
24.016" L x 20.000" W (610.00mm x 508.00mm)
Ratings
Height
10.000" (254.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
480in² (3097cm²)
Weight
33 lbs (15 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,189.92000¥6,189.92
Manufacturers Standard Package