
CSD20248 | |
|---|---|
DigiKey Part Number | 1441-1439-ND |
Manufacturer | |
Manufacturer Product Number | CSD20248 |
Description | BOX STEEL GRAY 24.02"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20248 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 18 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 24.016" L x 20.000" W (610.00mm x 508.00mm) | Ratings |
Height 7.992" (203.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 480in² (3097cm²) | Weight 31 lbs (14.1 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,199.51000 | ¥6,199.51 |













