
A808SC | |
|---|---|
DigiKey Part Number | 1441-1243-ND |
Manufacturer | |
Manufacturer Product Number | A808SC |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A808SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 6.8 lbs (3.1 kg) |
Area (L x W) 63.9in² (412cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,347.48000 | ¥1,347.48 |
| 5 | ¥1,297.54400 | ¥6,487.72 |





