
A6P4 | |
|---|---|
DigiKey Part Number | 1441-1222-ND |
Manufacturer | |
Manufacturer Product Number | A6P4 |
Description | PANEL J BOX 4.88X2.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 2.880" W (123.95mm x 73.15mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A6P4 Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 4.880" L x 2.880" W (123.95mm x 73.15mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.21000 | ¥104.21 |
| 5 | ¥89.06200 | ¥445.31 |
| 10 | ¥83.25200 | ¥832.52 |
| 25 | ¥76.13720 | ¥1,903.43 |
| 50 | ¥71.16500 | ¥3,558.25 |
| 100 | ¥66.51620 | ¥6,651.62 |
| 250 | ¥61.71392 | ¥15,428.48 |









