
A606NFSS | |
|---|---|
DigiKey Part Number | 1441-1212-ND |
Manufacturer | |
Manufacturer Product Number | A606NFSS |
Description | JUNCTION BOX S STL 5.98"LX5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A606NFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 4.2 lbs (1.9 kg) |
Area (L x W) 35.8in² (231cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,715.00000 | ¥3,715.00 |
| 5 | ¥3,417.40000 | ¥17,087.00 |





