Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A606CHNFSS

DigiKey Part Number
1441-1207-ND
Manufacturer
Manufacturer Product Number
A606CHNFSS
Description
JUNCTION BOX S STL 5.98"LX5.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A606CHNFSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Natural
Packaging
Bulk
Thickness
16 Gauge
Part Status
Active
Features
Sealing Gasket, Stainless Steel Hinge, Wall Mount
Container Type
Junction Box
Ratings
Size / Dimension
5.984" L x 5.984" W (152.00mm x 152.00mm)
Shipping Info
Shipped from DigiKey
Height
4.016" (102.00mm)
Weight
4.1 lbs (1.9 kg)
Area (L x W)
35.8in² (231cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,056.63000¥4,056.63
5¥3,772.27400¥18,861.37
Manufacturers Standard Package