
A606CHFL | |
|---|---|
DigiKey Part Number | 1441-1205-ND |
Manufacturer | |
Manufacturer Product Number | A606CHFL |
Description | JUNCTION BOX STL 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A606CHFL Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Latches, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 3.8 lbs (1.7 kg) |
Area (L x W) 35.8in² (231cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,441.73000 | ¥1,441.73 |
| 5 | ¥1,232.44400 | ¥6,162.22 |
| 10 | ¥1,180.27900 | ¥11,802.79 |




