
A16H1206SSLP | |
|---|---|
DigiKey Part Number | 1441-1110-ND |
Manufacturer | |
Manufacturer Product Number | A16H1206SSLP |
Description | JUNCTION BOX S STEEL 16"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Cover Included 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16H1206SSLP Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 12.008" W (406.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 22 lbs (10 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,991.20000 | ¥12,991.20 |



