Metal, Stainless Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12P10SS

DigiKey Part Number
1441-1068-ND
Manufacturer
Manufacturer Product Number
A12P10SS
Description
PANEL J BOX 10.75X8.88
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Stainless Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm)
Datasheet
 Datasheet
EDA/CAD Models
A12P10SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Junction Boxes
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
10.750" L x 8.880" W (273.05mm x 225.55mm)
Packaging
Bulk
Material
Metal, Stainless Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥897.29000¥897.29
5¥767.03600¥3,835.18
10¥716.91800¥7,169.18
25¥686.55120¥17,163.78
Manufacturers Standard Package