
A12106PHC | |
|---|---|
DigiKey Part Number | 1441-1044-ND |
Manufacturer | |
Manufacturer Product Number | A12106PHC |
Description | BOX PLAS GRAY 12.09"L X 10.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 12.087" L x 10.079" W (307.00mm x 256.00mm) X 6.378" (162.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12106PHC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.630" (16.00mm) |
Part Status Active | Features Mounting Flange, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 12.087" L x 10.079" W (307.00mm x 256.00mm) | Shipping Info Shipped from DigiKey |
Height 6.378" (162.00mm) | Weight 6 lbs (2.7 kg) |
Area (L x W) 122in² (787cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,739.82000 | ¥1,739.82 |
| 5 | ¥1,487.19200 | ¥7,435.96 |
| 10 | ¥1,441.74100 | ¥14,417.41 |


