DeviceNet™, EtherNet/IP™ Gateway Ethernet, RJ-45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7916-F

DigiKey Part Number
AB7916-F-ND
Manufacturer
Manufacturer Product Number
AB7916-F
Description
DEVICENET TO ETHERNET/IP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DeviceNet™, EtherNet/IP™ Gateway Ethernet, RJ-45, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
DeviceNet™, EtherNet/IP™
Manufacturer
HMS Networks
Applications
General Purpose
Packaging
Box
Interface
Ethernet, RJ-45, USB
Part Status
Active
Data Rate (Max)
100Mbps
Function
Gateway
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,372.67000¥13,372.67
Manufacturers Standard Package