Network Switch - Managed 12 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPP-AD-1L9N

DigiKey Part Number
MIPP-AD-1L9N-ND
Manufacturer
Manufacturer Product Number
MIPP-AD-1L9N
Description
MIPP/AD/1L9N/XXXX/XXXX/XXXX/XXXX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
12
Copper Ports
-
Copper Type
-
Fiber Ports
12
Fiber Type
Singlemode
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
LC
Voltage - Input
-
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,535.61000¥3,535.61
Manufacturers Standard Package