Network Switch - Managed 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRS20-4TX/2SFP-HL

DigiKey Part Number
1797-BRS20-4TX/2SFP-HL-ND
Manufacturer
Manufacturer Product Number
BRS20-4TX/2SFP-HL
Description
MANAGED INDUSTRIAL SWITCH FOR DI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fiber Ports
2
Manufacturer
Hirschmann
Fiber Type
SFP
Series
SFP/XFP Ports
2
Packaging
Box
SFP/XFP Type
SFP
Part Status
Active
Connector Type
RJ45, SFP
Type
Switch - Managed
Voltage - Input
12 ~ 24V
Configuration
Fixed + SFP
Ingress Protection
IP30
Number of Ports
6
Mounting Type
DIN Rail
Copper Ports
4
Operating Temperature
0°C ~ 60°C
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,737.82000¥11,737.82
Manufacturers Standard Package