
943662121 | |
|---|---|
DigiKey Part Number | 943662121-ND |
Manufacturer | |
Manufacturer Product Number | 943662121 |
Description | RPS 120 EEC (CC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Hirschmann | Power (Watts) 120W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications Industrial, ITE (Commercial) |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE |
DC Voltage - Input (Max) 300V | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,799.57000 | ¥5,799.57 |

