Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZE05A-4S-HU/R | |
|---|---|
DigiKey Part Number | 26-ZE05A-4S-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | ZE05A-4S-HU/R |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KM32-4S-HU(BL)(800) | Hirose Electric Co Ltd | 0 | 26-KM32-4S-HU(BL)(800)-ND | ¥2.41305 | Parametric Equivalent |
| ZE05-4S-HU/R | Hirose Electric Co Ltd | 0 | 26-ZE05-4S-HU/R-ND | ¥11.55000 | Parametric Equivalent |
| ZE05-4S-HU/R(A) | Hirose Electric Co Ltd | 165 | 26-ZE05-4S-HU/R(A)-ND | ¥14.87000 | Parametric Equivalent |
| 1318620-2 | TE Connectivity AMP Connectors | 3,928 | 1318620-2-ND | ¥10.01000 | Parametric Equivalent |
| A-WBH-K001EG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-K001EG-04CB01-ND | ¥0.11899 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥8.61589 | ¥3,015.56 |





