
H6BXG-10108-R7 | |
|---|---|
DigiKey Part Number | H6BXG-10108-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10108-R7 |
Description | JUMPER-H124493TR/A2104R/X 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.87200 | ¥88.72 |
| 30 | ¥8.51133 | ¥255.34 |
| 50 | ¥8.33160 | ¥416.58 |
| 100 | ¥7.96890 | ¥796.89 |
| 250 | ¥7.24464 | ¥1,811.16 |
| 500 | ¥6.52036 | ¥3,260.18 |
| 1,000 | ¥5.79580 | ¥5,795.80 |
| 2,500 | ¥5.25246 | ¥13,131.15 |
| 5,000 | ¥5.07132 | ¥25,356.60 |

