
H6AXG-10112-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10112-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10112-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 12" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥16.74200 | ¥167.42 |
| 30 | ¥16.03167 | ¥480.95 |
| 50 | ¥15.67460 | ¥783.73 |
| 100 | ¥14.96110 | ¥1,496.11 |
| 250 | ¥13.53672 | ¥3,384.18 |
| 500 | ¥12.46792 | ¥6,233.96 |
| 1,000 | ¥10.68674 | ¥10,686.74 |
| 2,500 | ¥9.97430 | ¥24,935.75 |
| 5,000 | ¥9.47557 | ¥47,377.85 |

