
H6AXG-10106-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10106-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10106-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥13.16100 | ¥131.61 |
| 30 | ¥12.60267 | ¥378.08 |
| 50 | ¥12.32260 | ¥616.13 |
| 100 | ¥11.76220 | ¥1,176.22 |
| 250 | ¥10.64244 | ¥2,660.61 |
| 500 | ¥9.80212 | ¥4,901.06 |
| 1,000 | ¥8.40180 | ¥8,401.80 |
| 2,500 | ¥7.84169 | ¥19,604.22 |
| 5,000 | ¥7.44961 | ¥37,248.05 |

