
H6AAG-10108-R7 | |
|---|---|
DigiKey Part Number | H6AAG-10108-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-R7 |
Description | DF22-1416P/A2104R/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥23.12500 | ¥231.25 |
| 30 | ¥21.90167 | ¥657.05 |
| 50 | ¥21.39380 | ¥1,069.69 |
| 100 | ¥20.37400 | ¥2,037.40 |
| 250 | ¥17.82764 | ¥4,456.91 |
| 500 | ¥17.31820 | ¥8,659.10 |
| 1,000 | ¥14.77139 | ¥14,771.39 |
| 2,500 | ¥13.75265 | ¥34,381.62 |
| 5,000 | ¥13.24328 | ¥66,216.40 |

