


H3BBT-10105-R4 | |
|---|---|
DigiKey Part Number | H3BBT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-R4 |
Description | JUMPER-H1504TR/A2015R/H1504TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.89700 | ¥48.97 |
| 30 | ¥4.43767 | ¥133.13 |
| 50 | ¥4.24180 | ¥212.09 |
| 100 | ¥3.98760 | ¥398.76 |
| 250 | ¥3.67640 | ¥919.10 |
| 500 | ¥3.45706 | ¥1,728.53 |
| 1,000 | ¥3.25096 | ¥3,250.96 |
| 2,500 | ¥2.99734 | ¥7,493.35 |
| 5,000 | ¥2.81884 | ¥14,094.20 |











