
H2BBG-10105-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.58700 | ¥55.87 |
| 30 | ¥5.06433 | ¥151.93 |
| 50 | ¥4.84000 | ¥242.00 |
| 100 | ¥4.55160 | ¥455.16 |
| 250 | ¥4.19604 | ¥1,049.01 |
| 500 | ¥3.94588 | ¥1,972.94 |
| 1,000 | ¥3.71069 | ¥3,710.69 |
| 2,500 | ¥3.42124 | ¥8,553.10 |
| 5,000 | ¥3.21747 | ¥16,087.35 |











