
H2ABT-10108-R4 | |
|---|---|
DigiKey Part Number | H2ABT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-R4 |
Description | JUMPER-H1502TR/A2015R/H1500TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.24600 | ¥52.46 |
| 30 | ¥4.75700 | ¥142.71 |
| 50 | ¥4.54620 | ¥227.31 |
| 100 | ¥4.27500 | ¥427.50 |
| 250 | ¥3.94068 | ¥985.17 |
| 500 | ¥3.70576 | ¥1,852.88 |
| 1,000 | ¥3.48490 | ¥3,484.90 |
| 2,500 | ¥3.21307 | ¥8,032.68 |
| 5,000 | ¥3.02169 | ¥15,108.45 |











